
GUVC-T21GH | |
|---|---|
DigiKey Part Number | 2096-GUVC-T21GH-ND |
Manufacturer | |
Manufacturer Product Number | GUVC-T21GH |
Description | SENSOR PHOTODIODE 220-280NM TO5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 3ms TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | GUVC-T21GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 3ms | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 5 | 17,91000 € | 89,55 € |
| 10 | 17,27800 € | 172,78 € |
| 25 | 16,52440 € | 413,11 € |
| 50 | 16,00880 € | 800,44 € |
| 100 | 15,53560 € | 1.553,56 € |
| 500 | 14,58180 € | 7.290,90 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |










