
SD41R | |
|---|---|
DigiKey Part Number | 1913-SD41R-ND |
Manufacturer | |
Manufacturer Product Number | SD41R |
Description | DIODE SCHOTTKY REV 35V 30A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 30A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 35 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,50208 € | 3.125,52 € |
| Unit Price without VAT: | 12,50208 € |
|---|---|
| Unit Price with VAT: | 14,87748 € |

