
SD4145 | |
|---|---|
DigiKey Part Number | 1913-SD4145-ND |
Manufacturer | |
Manufacturer Product Number | SD4145 |
Description | DIODE SCHOTTKY 45V 30A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 30A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 35 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,53484 € | 2.383,71 € |
| Unit Price without VAT: | 9,53484 € |
|---|---|
| Unit Price with VAT: | 11,34646 € |

