
S70JR | |
|---|---|
DigiKey Part Number | 1913-S70JR-ND |
Manufacturer | |
Manufacturer Product Number | S70JR |
Description | DIODE STANDARD REV 600V 70A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 70A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-5 |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 180°C |
Current - Average Rectified (Io) 70A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 70 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,01060 € | 1.402,12 € |
| Unit Price without VAT: | 7,01060 € |
|---|---|
| Unit Price with VAT: | 8,34261 € |

