
S6J | |
|---|---|
DigiKey Part Number | 1913-S6J-ND |
Manufacturer | |
Manufacturer Product Number | S6J |
Description | DIODE STANDARD 600V 6A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37028 € | 842,57 € |
| Unit Price without VAT: | 3,37028 € |
|---|---|
| Unit Price with VAT: | 4,01063 € |

