
S6GR | |
|---|---|
DigiKey Part Number | 1913-S6GR-ND |
Manufacturer | |
Manufacturer Product Number | S6GR |
Description | DIODE STANDARD REV 400V 6A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | S6GR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-4 |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,90552 € | 726,38 € |
| Unit Price without VAT: | 2,90552 € |
|---|---|
| Unit Price with VAT: | 3,45757 € |

