
S40Y | |
|---|---|
DigiKey Part Number | 1913-S40Y-ND |
Manufacturer | |
Manufacturer Product Number | S40Y |
Description | DIODE STANDARD 1600V 40A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 40A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 40 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -65°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,38845 € | 1.477,69 € |
| Unit Price without VAT: | 7,38845 € |
|---|---|
| Unit Price with VAT: | 8,79226 € |

