
S400QR | |
|---|---|
DigiKey Part Number | 1913-S400QR-ND |
Manufacturer | |
Manufacturer Product Number | S400QR |
Description | DIODE STD REV 1200V 400A DO205AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 400A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AB (DO-9) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -60°C ~ 200°C |
Current - Average Rectified (Io) 400A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 62,34875 € | 2.493,95 € |
| Unit Price without VAT: | 62,34875 € |
|---|---|
| Unit Price with VAT: | 74,19501 € |

