
S380ZR | |
|---|---|
DigiKey Part Number | 1913-S380ZR-ND |
Manufacturer | |
Manufacturer Product Number | S380ZR |
Description | DIODE STD REV 2000V 380A DO205AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 380A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 380A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 380 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -60°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 62,09125 € | 2.483,65 € |
| Unit Price without VAT: | 62,09125 € |
|---|---|
| Unit Price with VAT: | 73,88859 € |

