
S16QR | |
|---|---|
DigiKey Part Number | 1913-S16QR-ND |
Manufacturer | |
Manufacturer Product Number | S16QR |
Description | DIODE STANDARD REV 1200V 16A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | S16QR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 16 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37184 € | 842,96 € |
| Unit Price without VAT: | 3,37184 € |
|---|---|
| Unit Price with VAT: | 4,01249 € |

