
S16JR | |
|---|---|
DigiKey Part Number | 1913-S16JR-ND |
Manufacturer | |
Manufacturer Product Number | S16JR |
Description | DIODE STANDARD REV 600V 16A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 16A Chassis, Stud Mount |
Datasheet | Datasheet |
EDA/CAD Models | S16JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 16 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,41432 € | 853,58 € |
| Unit Price without VAT: | 3,41432 € |
|---|---|
| Unit Price with VAT: | 4,06304 € |

