
S150J | |
|---|---|
DigiKey Part Number | 1913-S150J-ND |
Manufacturer | |
Manufacturer Product Number | S150J |
Description | DIODE STANDARD 600V 150A DO205AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,03660 € | 1.551,83 € |
| Unit Price without VAT: | 31,03660 € |
|---|---|
| Unit Price with VAT: | 36,93355 € |

