
S12G | |
|---|---|
DigiKey Part Number | 1913-S12G-ND |
Manufacturer | |
Manufacturer Product Number | S12G |
Description | DIODE STANDARD 400V 12A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 12A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-4 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,18464 € | 796,16 € |
| Unit Price without VAT: | 3,18464 € |
|---|---|
| Unit Price with VAT: | 3,78972 € |

