
S12D | |
|---|---|
DigiKey Part Number | 1913-S12D-ND |
Manufacturer | |
Manufacturer Product Number | S12D |
Description | DIODE STANDARD 200V 12A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 12A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,69488 € | 923,72 € |
| Unit Price without VAT: | 3,69488 € |
|---|---|
| Unit Price with VAT: | 4,39691 € |

