
MURT40060 | |
|---|---|
DigiKey Part Number | 1913-MURT40060-ND |
Manufacturer | |
Manufacturer Product Number | MURT40060 |
Description | DIODE MODULE GP 600V 200A 3TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 200A Chassis Mount Three Tower |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Navitas Semiconductor, Inc. | Reverse Recovery Time (trr) 240 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 200A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 200 A |

