
MURH7040R | |
|---|---|
DigiKey Part Number | 1913-MURH7040R-ND |
Manufacturer | |
Manufacturer Product Number | MURH7040R |
Description | DIODE STANDARD 400V 70A D67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 70A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 70A | Operating Temperature - Junction -55°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 70 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURH7040 | Navitas Semiconductor, Inc. | 0 | 1913-MURH7040-ND | 43,20222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 43,20222 € | 1.555,28 € |
| Unit Price without VAT: | 43,20222 € |
|---|---|
| Unit Price with VAT: | 51,41064 € |

