Image for MURH7005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURH7005

DigiKey Part Number
1913-MURH7005-ND
Manufacturer
Manufacturer Product Number
MURH7005
Description
DIODE STANDARD 50V 70A D67
Customer Reference
Detailed Description
Diode 50 V 70A Chassis Mount D-67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
70A
Voltage - Forward (Vf) (Max) @ If
1 V @ 70 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-67
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.