
MURH10060R | |
|---|---|
DigiKey Part Number | 1913-MURH10060R-ND |
Manufacturer | |
Manufacturer Product Number | MURH10060R |
Description | DIODE STANDARD REV 600V 100A D67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 100A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 110 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 43,20222 € | 1.555,28 € |
| Unit Price without VAT: | 43,20222 € |
|---|---|
| Unit Price with VAT: | 51,41064 € |

