
MURH10040R | |
|---|---|
DigiKey Part Number | 1913-MURH10040R-ND |
Manufacturer | |
Manufacturer Product Number | MURH10040R |
Description | DIODE STANDARD REV 400V 100A D67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 100A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 35,50833 € | 1.278,30 € |
| Unit Price without VAT: | 35,50833 € |
|---|---|
| Unit Price with VAT: | 42,25491 € |

