
MURH10040 | |
|---|---|
DigiKey Part Number | 1913-MURH10040-ND |
Manufacturer | |
Manufacturer Product Number | MURH10040 |
Description | DIODE STANDARD 400V 100A D67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 100A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 90 ns |
Part Status Active | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 100A | Supplier Device Package D-67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 43,20222 € | 1.555,28 € |
| Unit Price without VAT: | 43,20222 € |
|---|---|
| Unit Price with VAT: | 51,41064 € |

