Image for MURH10020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURH10020

DigiKey Part Number
1913-MURH10020-ND
Manufacturer
Manufacturer Product Number
MURH10020
Description
DIODE STANDARD 200V 100A D67
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 100A Chassis Mount D-67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 100 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
75 ns
Part Status
Active
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
100A
Supplier Device Package
D-67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3635,06694 €1.262,41 €
Manufacturers Standard Package
Unit Price without VAT:35,06694 €
Unit Price with VAT:41,72966 €