
MURH10005R | |
|---|---|
DigiKey Part Number | 1913-MURH10005R-ND |
Manufacturer | |
Manufacturer Product Number | MURH10005R |
Description | DIODE STANDARD REV 50V 100A D67 |
Customer Reference | |
Detailed Description | Diode 50 V 100A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 75 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 100A | Supplier Device Package D-67 |

