
MURF40060R | |
|---|---|
DigiKey Part Number | 1913-MURF40060R-ND |
Manufacturer | |
Manufacturer Product Number | MURF40060R |
Description | DIODE MODULE GP 600V 200A TO-244 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 600 V 200A Chassis Mount TO-244AB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Navitas Semiconductor, Inc. | Reverse Recovery Time (trr) 240 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case TO-244AB |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-244 |
Current - Average Rectified (Io) (per Diode) 200A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 200 A |

