Image for MUR7040R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR7040R

DigiKey Part Number
1913-MUR7040R-ND
Manufacturer
Manufacturer Product Number
MUR7040R
Description
DIODE STANDARD REV 400V 70A DO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 70A Chassis, Stud Mount DO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
25 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-5
Current - Average Rectified (Io)
70A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 70 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20015,51900 €3.103,80 €
Unit Price without VAT:15,51900 €
Unit Price with VAT:18,46761 €