
MUR5005R | |
|---|---|
DigiKey Part Number | 1913-MUR5005R-ND |
Manufacturer | |
Manufacturer Product Number | MUR5005R |
Description | DIODE STANDARD REV 50V 50A DO5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 50A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 50A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,56480 € | 3.112,96 € |
| Unit Price without VAT: | 15,56480 € |
|---|---|
| Unit Price with VAT: | 18,52211 € |

