
MUR2505R | |
|---|---|
DigiKey Part Number | 1913-MUR2505R-ND |
Manufacturer | |
Manufacturer Product Number | MUR2505R |
Description | DIODE STANDARD REV 50V 25A DO4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 25A Chassis, Stud Mount DO-4 |
Datasheet | Datasheet |
EDA/CAD Models | MUR2505R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-4 |
Current - Average Rectified (Io) 25A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,21776 € | 1.804,44 € |
| Unit Price without VAT: | 7,21776 € |
|---|---|
| Unit Price with VAT: | 8,58913 € |

