
MUR20020CTR | |
|---|---|
DigiKey Part Number | 1913-MUR20020CTR-ND |
Manufacturer | |
Manufacturer Product Number | MUR20020CTR |
Description | DIODE MODULE GP 200V 100A 2TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 100A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MUR20020CTR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Navitas Semiconductor, Inc. | Reverse Recovery Time (trr) 75 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Standard | Package / Case Twin Tower |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Twin Tower |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 88,70700 € | 3.548,28 € |
| Unit Price without VAT: | 88,70700 € |
|---|---|
| Unit Price with VAT: | 105,56133 € |

