
MUR10010CTR | |
|---|---|
DigiKey Part Number | 1913-MUR10010CTR-ND |
Manufacturer | |
Manufacturer Product Number | MUR10010CTR |
Description | DIODE MODULE GP 100V 50A 2TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 50A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MUR10010CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Twin Tower | |
Supplier Device Package | Twin Tower | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 53,86700 € | 2.154,68 € |
| Unit Price without VAT: | 53,86700 € |
|---|---|
| Unit Price with VAT: | 64,10173 € |

