
MSRTA30080AD | |
|---|---|
DigiKey Part Number | 1913-MSRTA30080AD-ND |
Manufacturer | |
Manufacturer Product Number | MSRTA30080AD |
Description | DIODE MODULE GP 800V 300A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 800 V 300A Chassis Mount Three Tower |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 300 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 µA @ 800 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 300A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 113,25458 € | 2.718,11 € |
| Unit Price without VAT: | 113,25458 € |
|---|---|
| Unit Price with VAT: | 134,77295 € |

