
MSRTA200120D | |
|---|---|
DigiKey Part Number | 1913-MSRTA200120D-ND |
Manufacturer | |
Manufacturer Product Number | MSRTA200120D |
Description | DIODE MODULE GEN PURP 1200V 200A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 200A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 1200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 124,21625 € | 2.981,19 € |
| Unit Price without VAT: | 124,21625 € |
|---|---|
| Unit Price with VAT: | 147,81734 € |

