
MSRT100120AD | |
|---|---|
DigiKey Part Number | 1913-MSRT100120AD-ND |
Manufacturer | |
Manufacturer Product Number | MSRT100120AD |
Description | DIODE MOD GP 1200V 100A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 100A Chassis Mount Three Tower |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 76,69075 € | 3.067,63 € |
| Unit Price without VAT: | 76,69075 € |
|---|---|
| Unit Price with VAT: | 91,26199 € |

