
MBRTA80035 | |
|---|---|
DigiKey Part Number | 1913-MBRTA80035-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA80035 |
Description | DIODE MOD SCHOTT 35V 400A 3TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 400A Chassis Mount Three Tower |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 400 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 400A | Base Product Number |

