
MBRTA80030RL | |
|---|---|
DigiKey Part Number | 1913-MBRTA80030RL-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA80030RL |
Description | DIODE MOD SCHOTT 30V 400A 3TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 400A Chassis Mount Three Tower |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 400 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |

