
MBRTA60020R | |
|---|---|
DigiKey Part Number | 1913-MBRTA60020R-ND |
Manufacturer | |
Manufacturer Product Number | MBRTA60020R |
Description | DIODE MOD SCHOTT 20V 300A 3TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 20 V 300A Chassis Mount Three Tower |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 300 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 20 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 300A | Base Product Number |

