Diode Array 1 Pair Common Cathode 40 V 300A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT60040L

DigiKey Part Number
1913-MBRT60040L-ND
Manufacturer
Manufacturer Product Number
MBRT60040L
Description
DIODE MOD SCHOTT 40V 300A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 300A Chassis Mount Three Tower
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 300 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Three Tower
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
Three Tower
Current - Average Rectified (Io) (per Diode)
300A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable