Diode Array 1 Pair Common Anode 60 V 200A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT40060R

DigiKey Part Number
1913-MBRT40060R-ND
Manufacturer
Manufacturer Product Number
MBRT40060R
Description
DIODE MOD SCHOTT 60V 200A 3TOWER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 60 V 200A Chassis Mount Three Tower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 200 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Three Tower
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
Three Tower
Current - Average Rectified (Io) (per Diode)
200A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4083,86825 €3.354,73 €
Manufacturers Standard Package
Unit Price without VAT:83,86825 €
Unit Price with VAT:99,80322 €