Diode Array 1 Pair Common Anode 20 V 200A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT40020RL

DigiKey Part Number
1913-MBRT40020RL-ND
Manufacturer
Manufacturer Product Number
MBRT40020RL
Description
DIODE MOD SCHOTT 20V 200A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 20 V 200A Chassis Mount Three Tower
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 200 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
3 mA @ 20 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Three Tower
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
Three Tower
Current - Average Rectified (Io) (per Diode)
200A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable