
MBRT20060R | |
|---|---|
DigiKey Part Number | 1913-MBRT20060R-ND |
Manufacturer | |
Manufacturer Product Number | MBRT20060R |
Description | DIODE MOD SCHOTT 60V 100A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 60 V 100A Chassis Mount Three Tower |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,71000 € | 84,71 € |
| Unit Price without VAT: | 84,71000 € |
|---|---|
| Unit Price with VAT: | 100,80490 € |

