
MBRT12045R | |
|---|---|
DigiKey Part Number | 1913-MBRT12045R-ND |
Manufacturer | |
Manufacturer Product Number | MBRT12045R |
Description | DIODE MOD SCHOTT 45V 60A 3TOWER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 45 V 60A Chassis Mount Three Tower |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 60 A |
Manufacturer Navitas Semiconductor, Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case Three Tower |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package Three Tower |
Current - Average Rectified (Io) (per Diode) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 53,19725 € | 2.127,89 € |
| Unit Price without VAT: | 53,19725 € |
|---|---|
| Unit Price with VAT: | 63,30473 € |

