Diode Array 1 Pair Common Anode 150 V 60A Chassis Mount Three Tower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRT120150R

DigiKey Part Number
1913-MBRT120150R-ND
Manufacturer
Manufacturer Product Number
MBRT120150R
Description
DIODE MOD SCHOTT 150V 60A 3TOWER
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 150 V 60A Chassis Mount Three Tower
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
880 mV @ 60 A
Manufacturer
Navitas Semiconductor, Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 150 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Chassis Mount
Technology
Schottky
Package / Case
Three Tower
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
Three Tower
Current - Average Rectified (Io) (per Diode)
60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.