Diode 80 V 240A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH24080

DigiKey Part Number
1913-MBRH24080-ND
Manufacturer
Manufacturer Product Number
MBRH24080
Description
DIODE SCHOTTKY 80V 240A D-67
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 80 V 240A Chassis Mount D-67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 240 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 80 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
D-67
Current - Average Rectified (Io)
240A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3654,17583 €1.950,33 €
Manufacturers Standard Package
Unit Price without VAT:54,17583 €
Unit Price with VAT:64,46924 €