Diode 45 V 240A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH24045

DigiKey Part Number
1913-MBRH24045-ND
Manufacturer
Manufacturer Product Number
MBRH24045
Description
DIODE SCHOTTKY 45V 240A D-67
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 45 V 240A Chassis Mount D-67
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
240A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 240 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-67
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3654,85806 €1.974,89 €
Manufacturers Standard Package
Unit Price without VAT:54,85806 €
Unit Price with VAT:65,28109 €