
MBRH24030R | |
|---|---|
DigiKey Part Number | 1913-MBRH24030R-ND |
Manufacturer | |
Manufacturer Product Number | MBRH24030R |
Description | DIODE SCHOTTKY 30V 240A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 240A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 240A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 240 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 54,85806 € | 1.974,89 € |
| Unit Price without VAT: | 54,85806 € |
|---|---|
| Unit Price with VAT: | 65,28109 € |

