Diode 200 V 240A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH240200R

DigiKey Part Number
1913-MBRH240200R-ND
Manufacturer
Manufacturer Product Number
MBRH240200R
Description
DIODE SCHOTTKY 200V 240A D-67
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 240A Chassis Mount D-67
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
D-67
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
240A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
920 mV @ 240 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3666,74444 €2.402,80 €
Manufacturers Standard Package
Unit Price without VAT:66,74444 €
Unit Price with VAT:79,42588 €