
MBRH24020 | |
|---|---|
DigiKey Part Number | 1913-MBRH24020-ND |
Manufacturer | |
Manufacturer Product Number | MBRH24020 |
Description | DIODE SCHOTTKY 20V 240A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 240A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 720 mV @ 240 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 240A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 66,74444 € | 2.402,80 € |
| Unit Price without VAT: | 66,74444 € |
|---|---|
| Unit Price with VAT: | 79,42588 € |

