
MBRH20080 | |
|---|---|
DigiKey Part Number | 1913-MBRH20080-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20080 |
Description | DIODE SCHOTTKY 80V 200A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 200A Chassis Mount D-67 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 200 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 20 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 61,12694 € | 2.200,57 € |
| Unit Price without VAT: | 61,12694 € |
|---|---|
| Unit Price with VAT: | 72,74106 € |

