
MBRH20060 | |
|---|---|
DigiKey Part Number | 1913-MBRH20060-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20060 |
Description | DIODE SCHOTTKY 60V 200A D-67 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200A Chassis Mount D-67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 50,24083 € | 1.808,67 € |
| Unit Price without VAT: | 50,24083 € |
|---|---|
| Unit Price with VAT: | 59,78659 € |

