Diode 40 V 200A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH20040L

DigiKey Part Number
1913-MBRH20040L-ND
Manufacturer
Manufacturer Product Number
MBRH20040L
Description
DIODE SCHOTTKY 40V 200A D-67
Customer Reference
Detailed Description
Diode 40 V 200A Chassis Mount D-67
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 mA @ 40 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
D-67
Current - Average Rectified (Io)
200A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable