Diode 35 V 200A Chassis Mount D-67
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH20035L

DigiKey Part Number
1913-MBRH20035L-ND
Manufacturer
Manufacturer Product Number
MBRH20035L
Description
DIODE SCHOTTKY 35V 200A D-67
Customer Reference
Detailed Description
Diode 35 V 200A Chassis Mount D-67
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io)
200A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-67
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable