
MBRH20030L | |
|---|---|
DigiKey Part Number | 1913-MBRH20030L-ND |
Manufacturer | |
Manufacturer Product Number | MBRH20030L |
Description | DIODE SCHOTTKY 30V 200A D-67 |
Customer Reference | |
Detailed Description | Diode 30 V 200A Chassis Mount D-67 |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 30 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package D-67 |
Current - Average Rectified (Io) 200A | Operating Temperature - Junction -55°C ~ 150°C |

